


0191640312 | |
|---|---|
DigiKey Part Number | 900-0191640312TR-ND - Tape & Reel (TR) 900-0191640312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640312 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.450" (36.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,87680 € | 21,92 € |
| 50 | 0,83500 € | 41,75 € |
| 100 | 0,79500 € | 79,50 € |
| 250 | 0,74516 € | 186,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48360 € | 241,80 € |
| 1.000 | 0,46052 € | 460,52 € |
| 1.500 | 0,44753 € | 671,29 € |
| 2.500 | 0,43168 € | 1.079,20 € |
| 3.500 | 0,42156 € | 1.475,46 € |
| 5.000 | 0,41804 € | 2.090,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



