


0191640309 | |
|---|---|
DigiKey Part Number | WM7007TR-ND - Tape & Reel (TR) WM7007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640309 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.475" (12.07mm) | |
Length - Overall | 1.630" (41.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 0,96880 € | 24,22 € |
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,76864 € | 192,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70330 € | 351,65 € |
| 1.000 | 0,66972 € | 669,72 € |
| 1.500 | 0,65083 € | 976,25 € |
| 2.500 | 0,62780 € | 1.569,50 € |
| 3.500 | 0,61308 € | 2.145,78 € |
| 5.000 | 0,59785 € | 2.989,25 € |
| 12.500 | 0,56046 € | 7.005,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |






