0191640164 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG Natural, Blue Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640164

DigiKey Part Number
900-0191640164-ND
Manufacturer
Manufacturer Product Number
0191640164
Description
CONN INLINE 14-16 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG Natural, Blue Stripe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Natural, Blue Stripe
Terminal Type
Inline, Individual Openings (Parallel)
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55785-2TE Connectivity AMP Connectors0A100670CT-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes