Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG Natural, Red Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640163

DigiKey Part Number
900-0191640163-ND
Manufacturer
Manufacturer Product Number
0191640163
Description
CONN INLINE 18-22 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG Natural, Red Stripe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Natural, Red Stripe
Terminal Type
Inline, Individual Openings (Parallel)
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.