


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Color Blue |
Terminal Type Hook | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.360" (9.14mm) | Material - Insulation NiAc |
Length - Overall 1.400" (35.56mm) | Base Product Number |



