




0191640084 | |
|---|---|
DigiKey Part Number | 23-0191640084-ND |
Manufacturer | |
Manufacturer Product Number | 0191640084 |
Description | CONN QC TAB 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.460" (37.08mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Mating End Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44494 € | 889,88 € |
| Unit Price without VAT: | 0,44494 € |
|---|---|
| Unit Price with VAT: | 0,52948 € |

