Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191640083

DigiKey Part Number
WM13803-ND
Manufacturer
Manufacturer Product Number
0191640083
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Insulated with Heat Shrink
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.375" (9.53mm)
Width - Outer Edges
0.600" (15.24mm)
Material - Insulation
NiAc
Length - Overall
1.790" (45.47mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,14200 €11,42 €
251,07000 €26,75 €
501,01920 €50,96 €
1000,97040 €97,04 €
2500,90964 €227,41 €
5000,86618 €433,09 €
1.0000,82484 €824,84 €
2.5000,77322 €1.933,05 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €