




0191640078 | |
|---|---|
DigiKey Part Number | 23-0191640078-ND |
Manufacturer | |
Manufacturer Product Number | 0191640078 |
Description | CONN QC TAB 0.250 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Heat Shrink |
Datasheet | Datasheet |
Category | Length - Overall 1.460" (37.08mm) |
Manufacturer Molex | Termination Crimp |
Series | Insulation Non-Mating End Heat Shrink |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Contact Finish Zinc |
Gender Male | Insulation Diameter 0.195" (4.95mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73440 € | 18,36 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,66580 € | 66,58 € |
| 250 | 0,62404 € | 156,01 € |
| 500 | 0,59424 € | 297,12 € |
| 1.000 | 0,56586 € | 565,86 € |
| 2.500 | 0,53044 € | 1.326,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

