Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640073

DigiKey Part Number
900-0191640073-ND
Manufacturer
Manufacturer Product Number
0191640073
Description
CONN SPADE TERM 10-12AWG #1/4
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Contact Finish
Electro-Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Insulation Diameter
0.300" (7.62mm)
Width - Outer Edges
0.540" (13.72mm)
Material - Insulation
NiAc
Length - Overall
1.570" (39.89mm)
Tongue Inside Opening
0.265" (6.73mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.