
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.390" (9.91mm) | Material - Insulation NiAc |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48920 € | 978,40 € |
| Unit Price without VAT: | 0,48920 € |
|---|---|
| Unit Price with VAT: | 0,58215 € |


