



0191640053 | |
|---|---|
DigiKey Part Number | WM13797-ND |
Manufacturer | |
Manufacturer Product Number | 0191640053 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0191640053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.600" (40.64mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.130" (3.30mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,76640 € | 19,16 € |
| 50 | 0,72940 € | 36,47 € |
| 100 | 0,69460 € | 69,46 € |
| 250 | 0,65108 € | 162,77 € |
| 500 | 0,61998 € | 309,99 € |
| 1.000 | 0,59037 € | 590,37 € |
| 2.500 | 0,55341 € | 1.383,52 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |








