Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640046

DigiKey Part Number
0191640046-ND
Manufacturer
Manufacturer Product Number
0191640046
Description
CONN QC RCPT 0.110
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Molex
Tab Width
0.110" (2.79mm)
Series
Tab Thickness
0.020" (0.51mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,32956 €659,12 €
Unit Price without VAT:0,32956 €
Unit Price with VAT:0,39218 €