


0191640045 | |
|---|---|
DigiKey Part Number | WM18426TR-ND - Tape & Reel (TR) WM18426CT-ND - Cut Tape (CT) 900-0191640045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191640045 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0191640045 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,81960 € | 20,49 € |
| 50 | 0,78040 € | 39,02 € |
| 100 | 0,74310 € | 74,31 € |
| 250 | 0,69652 € | 174,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68314 € | 341,57 € |
| 1.000 | 0,65053 € | 650,53 € |
| 1.500 | 0,63219 € | 948,29 € |
| 2.500 | 0,60981 € | 1.524,52 € |
| 3.500 | 0,59551 € | 2.084,28 € |
| 5.000 | 0,58072 € | 2.903,60 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |








