
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Insulation Diameter 0.235" (5.97mm) |
Part Status Active | Material - Insulation NiAc |
Stud/Tab Size 6 Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35453 € | 709,06 € |
| Unit Price without VAT: | 0,35453 € |
|---|---|
| Unit Price with VAT: | 0,42189 € |


