


0191640018 | |
|---|---|
DigiKey Part Number | WM19842TR-ND - Tape & Reel (TR) WM19842CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640018 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,81700 € | 40,85 € |
| 100 | 0,77790 € | 77,79 € |
| 250 | 0,72916 € | 182,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74778 € | 373,89 € |
| 1.000 | 0,71208 € | 712,08 € |
| 1.500 | 0,69200 € | 1.038,00 € |
| 2.500 | 0,66751 € | 1.668,78 € |
| 3.500 | 0,65186 € | 2.281,51 € |
| 5.000 | 0,63567 € | 3.178,35 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




