0191630178 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,56000 €
Datasheet
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191630178

DigiKey Part Number
WM4253-ND
Manufacturer
Manufacturer Product Number
0191630178
Description
CONN ADPT 0.25 TAB TO 0.25 TAB
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male
Insulation
Insulated
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Translucent
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes