
Category | Tab Length 0.320" (8.13mm) |
Manufacturer Molex | Length - Overall 0.772" (19.60mm) |
Packaging Bulk | Termination Screw, Rivet, Stud |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Stud Mount |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |

