Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8 AWG Natural
Molex - Quixon Quick Disconnect Terminals

0191600172

DigiKey Part Number
0191600172-ND
Manufacturer
Manufacturer Product Number
0191600172
Description
CONN SPLICE 8 AWG 50/BAG
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8 AWG Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Natural
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.