


0191600156 | |
|---|---|
DigiKey Part Number | 0191600156-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191600156 |
Description | CONN SPLICE 10-16AWG 1500/REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-16 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-16 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17321 € | 519,63 € |
| Unit Price without VAT: | 0,17321 € |
|---|---|
| Unit Price with VAT: | 0,20612 € |

