


0191600083 | |
|---|---|
DigiKey Part Number | WM7005TR-ND - Tape & Reel (TR) WM7005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191600083 |
Description | CONN SPLICE 10-16AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Crimp 10-16 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,21176 € | 52,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21714 € | 108,57 € |
| 1.000 | 0,20676 € | 206,76 € |
| 1.500 | 0,20092 € | 301,38 € |
| 2.500 | 0,19381 € | 484,53 € |
| 3.500 | 0,18926 € | 662,41 € |
| 5.000 | 0,18455 € | 922,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |







