


0191600071 | |
|---|---|
DigiKey Part Number | WM14250TR-ND - Tape & Reel (TR) WM14250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191600071 |
Description | CONN SPLICE 12-22AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21730 € | 21,73 € |
| 250 | 0,20372 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20890 € | 104,45 € |
| 1.000 | 0,19891 € | 198,91 € |
| 1.500 | 0,19330 € | 289,95 € |
| 2.500 | 0,18645 € | 466,12 € |
| 3.500 | 0,18207 € | 637,25 € |
| 5.000 | 0,17755 € | 887,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



