


0191600014 | |
|---|---|
DigiKey Part Number | 0191600014-ND |
Manufacturer | |
Manufacturer Product Number | 0191600014 |
Description | CONN SPLICE 10-16AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,10660 € | 10,66 € |
| 250 | 0,09988 € | 24,97 € |
| 500 | 0,09514 € | 47,57 € |
| 1.000 | 0,09059 € | 90,59 € |
| 2.500 | 0,08491 € | 212,28 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

