
0191540370 | |
|---|---|
DigiKey Part Number | 0191540370-ND |
Manufacturer | |
Manufacturer Product Number | 0191540370 |
Description | CONN SPLICE 8 AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57560 € | 575,60 € |
| Unit Price without VAT: | 0,57560 € |
|---|---|
| Unit Price with VAT: | 0,68496 € |

