Similar



0191540057 | |
|---|---|
DigiKey Part Number | 900-0191540057TR-ND - Tape & Reel (TR) 900-0191540057CT-ND - Cut Tape (CT) 900-0191540057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191540057 |
Description | CONN SPLICE 14-16 TO 18-22 AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue, Red Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 0191540057 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 to 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Step Up/Step Down |
Part Status Active | Color Blue, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-327583-1 | TE Connectivity AMP Connectors | 0 | A27452TR-ND | 2,27219 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,78160 € | 19,54 € |
| 50 | 0,74420 € | 37,21 € |
| 100 | 0,70860 € | 70,86 € |
| 250 | 0,66416 € | 166,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68100 € | 340,50 € |
| 1.000 | 0,64850 € | 648,50 € |
| 1.500 | 0,63021 € | 945,32 € |
| 2.500 | 0,60791 € | 1.519,77 € |
| 3.500 | 0,59365 € | 2.077,78 € |
| 5.000 | 0,57891 € | 2.894,55 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




