Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Molex - Quixon Quick Disconnect Terminals

0191540042

DigiKey Part Number
0191540042-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191540042
Description
CONN SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
0191540042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Tape & Reel (TR)
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 750 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73279 €732,79 €
Unit Price without VAT:0,73279 €
Unit Price with VAT:0,87202 €

Other Suppliers on DigiKey

750In Stock
Ships from WEC