0191540030 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,37718 €
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Molex - Quixon Quick Disconnect Terminals

0191540030

DigiKey Part Number
WM14249TR-ND - Tape & Reel (TR)
WM14249CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191540030
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
0191540030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40300 €4,03 €
250,37720 €9,43 €
500,35920 €17,96 €
1000,34190 €34,19 €
2500,32052 €80,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31912 €159,56 €
1.0000,30387 €303,87 €
1.5000,29529 €442,94 €
2.5000,28484 €712,10 €
3.5000,27815 €973,52 €
5.0000,27124 €1.356,20 €
12.5000,25427 €3.178,38 €
25.0000,24214 €6.053,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €