


0191540017 | |
|---|---|
DigiKey Part Number | WM7002TR-ND - Tape & Reel (TR) WM7002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191540017 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0191540017 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37320 € | 9,33 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,33830 € | 33,83 € |
| 250 | 0,31716 € | 79,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32524 € | 162,62 € |
| 1.000 | 0,30970 € | 309,70 € |
| 1.500 | 0,30097 € | 451,46 € |
| 2.500 | 0,29031 € | 725,77 € |
| 3.500 | 0,28350 € | 992,25 € |
| 5.000 | 0,27645 € | 1.382,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


