


0191470096 | |
|---|---|
DigiKey Part Number | WM19836-ND |
Manufacturer | |
Manufacturer Product Number | 0191470096 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191470096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.812" (20.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.301" (7.65mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,23100 € | 23,10 € |
| 250 | 0,21652 € | 54,13 € |
| 500 | 0,20616 € | 103,08 € |
| 1.000 | 0,19632 € | 196,32 € |
| 2.500 | 0,18402 € | 460,05 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



