10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191460037

DigiKey Part Number
0191460037-ND
Manufacturer
Manufacturer Product Number
0191460037
Description
CONN SPADE TERM 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.305" (7.75mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.225" (5.72mm)
Length - Termination
0.251" (6.38mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.582 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,16261 €1.300,88 €
Unit Price without VAT:0,16261 €
Unit Price with VAT:0,19351 €

Other Suppliers on DigiKey

2.582In Stock
Ships from WEC