


0191440043 | |
|---|---|
DigiKey Part Number | WM19835TR-ND - Tape & Reel (TR) WM19835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440043 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.301" (7.65mm) |
Length - Overall 1.103" (28.02mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29644 € | 74,11 € |
| 500 | 0,28228 € | 141,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28948 € | 289,48 € |
| 2.000 | 0,27566 € | 551,32 € |
| 3.000 | 0,26789 € | 803,67 € |
| 5.000 | 0,25840 € | 1.292,00 € |
| 7.000 | 0,25234 € | 1.766,38 € |
| 10.000 | 0,24607 € | 2.460,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


