


0191440027 | |
|---|---|
DigiKey Part Number | 900-0191440027TR-ND - Tape & Reel (TR) 900-0191440027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440027 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191440027 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.388" (9.86mm) | Length - Ring Center to Termination 0.269" (6.83mm) |
Length - Overall 0.912" (23.16mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.198" (5.03mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,21440 € | 21,44 € |
| 250 | 0,20096 € | 50,24 € |
| 500 | 0,19134 € | 95,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16209 € | 243,14 € |
| 3.000 | 0,15435 € | 463,05 € |
| 4.500 | 0,14999 € | 674,96 € |
| 7.500 | 0,14468 € | 1.085,10 € |
| 10.500 | 0,14129 € | 1.483,55 € |
| 15.000 | 0,13778 € | 2.066,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



