


0191440019 | |
|---|---|
DigiKey Part Number | WM19834TR-ND - Tape & Reel (TR) WM19834CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440019 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191440019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.789" (20.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,19750 € | 19,75 € |
| 250 | 0,18512 € | 46,28 € |
| 500 | 0,17626 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17869 € | 268,03 € |
| 3.000 | 0,17016 € | 510,48 € |
| 4.500 | 0,16536 € | 744,12 € |
| 7.500 | 0,15950 € | 1.196,25 € |
| 10.500 | 0,15576 € | 1.635,48 € |
| 15.000 | 0,15189 € | 2.278,35 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



