




0191440002 | |
|---|---|
DigiKey Part Number | WM14247TR-ND - Tape & Reel (TR) WM14247CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440002 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.316" (8.03mm) | Length - Ring Center to Termination 0.303" (7.70mm) |
Length - Overall 0.915" (23.24mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191440001 | Molex | 1.076 | WM18352-ND | 0,27000 € | Parametric Equivalent |
| 0191980070 | Molex | 2.163 | 23-0191980070-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,15270 € | 15,27 € |
| 250 | 0,14312 € | 35,78 € |
| 500 | 0,13628 € | 68,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12217 € | 183,25 € |
| 3.000 | 0,11634 € | 349,02 € |
| 4.500 | 0,11306 € | 508,77 € |
| 7.500 | 0,10906 € | 817,95 € |
| 10.500 | 0,10650 € | 1.118,25 € |
| 15.000 | 0,10385 € | 1.557,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



