Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191420029

DigiKey Part Number
0191420029-ND
Manufacturer
Manufacturer Product Number
0191420029
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191420029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.362" (9.19mm)
Length - Overall
0.966" (24.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.269" (6.83mm)
Length - Termination
0.455" (11.56mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.563
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30600 €3,06 €
250,28600 €7,15 €
500,27240 €13,62 €
1000,25940 €25,94 €
2500,24312 €60,78 €
5000,23148 €115,74 €
1.0000,22042 €220,42 €
3.0000,20397 €611,91 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €