Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191420005

DigiKey Part Number
WM19830-ND
Manufacturer
Manufacturer Product Number
0191420005
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.316" (8.03mm)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Overall
0.974" (24.74mm)
Length - Termination
0.455" (11.56mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.173" (4.39mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.943
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28100 €2,81 €
250,26400 €6,60 €
500,25120 €12,56 €
1000,23920 €23,92 €
2500,22416 €56,04 €
5000,21344 €106,72 €
1.0000,20325 €203,25 €
3.0000,18808 €564,24 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €