6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191410057

DigiKey Part Number
WM22970TR-ND - Tape & Reel (TR)
WM22970CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191410057
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.211" (5.36mm)
Stud/Tab Size
6 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.295" (7.49mm)
Tongue Inside Opening
0.146" (3.71mm)
Length - Overall
0.564" (14.33mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14800 €1,48 €
250,13880 €3,47 €
500,13220 €6,61 €
1000,12590 €12,59 €
2500,11796 €29,49 €
5000,11234 €56,17 €
1.0000,10697 €106,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22701 €454,02 €
4.0000,21616 €864,64 €
6.0000,21006 €1.260,36 €
10.0000,20262 €2.026,20 €
14.0000,19787 €2.770,18 €
20.0000,19295 €3.859,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €