Parametric Equivalent



0191410021 | |
|---|---|
DigiKey Part Number | 0191410021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191410021 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191410021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.690" (17.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08995 € | 899,50 € |
| Unit Price without VAT: | 0,08995 € |
|---|---|
| Unit Price with VAT: | 0,10704 € |




