Parametric Equivalent

0191390007 | |
|---|---|
DigiKey Part Number | 0191390007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191390007 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.257" (6.53mm) | Length - Ring Center to Termination 0.318" (8.08mm) |
Length - Overall 0.918" (23.32mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191390006 | Molex | 0 | 0191390006-ND | 0,19014 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,24403 € | 1.830,22 € |
| Unit Price without VAT: | 0,24403 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |



