


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.778" (19.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24660 € | 24,66 € |
| 250 | 0,23112 € | 57,78 € |
| 500 | 0,22006 € | 110,03 € |
| 1.000 | 0,20955 € | 209,55 € |
| 3.000 | 0,19390 € | 581,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

