


0191310030 | |
|---|---|
DigiKey Part Number | WM14244TR-ND - Tape & Reel (TR) WM14244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310030 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310030 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,20840 € | 52,10 € |
| 500 | 0,19846 € | 99,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26406 € | 396,09 € |
| 3.000 | 0,25145 € | 754,35 € |
| 4.500 | 0,24435 € | 1.099,58 € |
| 7.500 | 0,23570 € | 1.767,75 € |
| 10.500 | 0,23017 € | 2.416,79 € |
| 15.000 | 0,22446 € | 3.366,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



