


0191310019 | |
|---|---|
DigiKey Part Number | WM6998TR-ND - Tape & Reel (TR) WM6998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310019 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,18380 € | 18,38 € |
| 250 | 0,17228 € | 43,07 € |
| 500 | 0,16404 € | 82,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20265 € | 303,98 € |
| 3.000 | 0,19298 € | 578,94 € |
| 4.500 | 0,18753 € | 843,88 € |
| 7.500 | 0,18089 € | 1.356,67 € |
| 10.500 | 0,17665 € | 1.854,83 € |
| 15.000 | 0,17226 € | 2.583,90 € |
| 37.500 | 0,16148 € | 6.055,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |













