Parametric Equivalent

0191310012 | |
|---|---|
DigiKey Part Number | 0191310012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191310012 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.295" (7.49mm) | Length - Termination 0.400" (10.16mm) |
Length - Overall 0.781" (19.84mm) | Tongue Inside Opening 0.198" (5.03mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191310014 | Molex | 80 | WM13770-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14537 € | 1.090,28 € |
| Unit Price without VAT: | 0,14537 € |
|---|---|
| Unit Price with VAT: | 0,17299 € |




