


0191290007 | |
|---|---|
DigiKey Part Number | WM19808-ND |
Manufacturer | |
Manufacturer Product Number | 0191290007 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191290007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.305" (7.75mm) |
Stud/Tab Size 10 Stud | Length - Termination 0.245" (6.22mm) |
Width - Outer Edges 0.320" (8.13mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.784" (19.91mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,18520 € | 18,52 € |
| 250 | 0,17356 € | 43,39 € |
| 500 | 0,16526 € | 82,63 € |
| 1.000 | 0,15735 € | 157,35 € |
| 2.500 | 0,14749 € | 368,73 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



