Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191270087 | |
|---|---|
DigiKey Part Number | 0191270087-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191270087 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270087 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.225" (5.72mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.270" (6.86mm) |
Length - Overall 1.026" (26.06mm) | Length - Termination 0.560" (14.22mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191210054 | Molex | 1.655 | 900-0191210054CT-ND | 0,41000 € | Parametric Equivalent |
| 0191270086 | Molex | 0 | WM18350-ND | 0,30770 € | Parametric Equivalent |
| 0191210053 | Molex | 73.515 | 23-0191210053-ND | 0,37000 € | Parametric Equivalent |
| PNF10-8FF-2K | Panduit Corp | 1.618 | 298-PNF10-8FF-2KCT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33182 € | 1.659,10 € |
| Unit Price without VAT: | 0,33182 € |
|---|---|
| Unit Price with VAT: | 0,39487 € |







