




0191270044 | |
|---|---|
DigiKey Part Number | WM6996TR-ND - Tape & Reel (TR) WM6996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270044 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270044 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.165" (4.19mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.209" (5.31mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,32560 € | 32,56 € |
| 250 | 0,30520 € | 76,30 € |
| 500 | 0,29062 € | 145,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38673 € | 580,10 € |
| 3.000 | 0,36826 € | 1.104,78 € |
| 4.500 | 0,35788 € | 1.610,46 € |
| 7.500 | 0,34521 € | 2.589,08 € |
| 10.500 | 0,33712 € | 3.539,76 € |
| 15.000 | 0,32875 € | 4.931,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



