


0191270011 | |
|---|---|
DigiKey Part Number | WM19806TR-ND - Tape & Reel (TR) WM19806CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270011 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270011 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.138" (3.51mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27420 € | 68,55 € |
| 500 | 0,26110 € | 130,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28204 € | 423,06 € |
| 3.000 | 0,26857 € | 805,71 € |
| 4.500 | 0,26100 € | 1.174,50 € |
| 7.500 | 0,25176 € | 1.888,20 € |
| 10.500 | 0,24586 € | 2.581,53 € |
| 15.000 | 0,23975 € | 3.596,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



