Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191210057

DigiKey Part Number
900-0191210057TR-ND - Tape & Reel (TR)
900-0191210057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191210057
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191210057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.245" (6.22mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.385" (9.78mm)
Length - Ring Center to Termination
0.270" (6.86mm)
Length - Overall
1.010" (25.65mm)
Length - Termination
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.209" (5.31mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35000 €3,50 €
250,32800 €8,20 €
500,31220 €15,61 €
1000,29730 €29,73 €
2500,27868 €69,67 €
5000,26536 €132,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33297 €332,97 €
2.0000,31707 €634,14 €
3.0000,30812 €924,36 €
5.0000,29722 €1.486,10 €
7.0000,29025 €2.031,75 €
10.0000,28304 €2.830,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €