


0191210054 | |
|---|---|
DigiKey Part Number | 900-0191210054TR-ND - Tape & Reel (TR) 900-0191210054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210054 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210054 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.245" (6.22mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.270" (6.86mm) |
Length - Overall 1.010" (25.65mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,31100 € | 15,55 € |
| 100 | 0,29620 € | 29,62 € |
| 250 | 0,27760 € | 69,40 € |
| 500 | 0,26436 € | 132,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31892 € | 318,92 € |
| 2.000 | 0,30369 € | 607,38 € |
| 3.000 | 0,29512 € | 885,36 € |
| 5.000 | 0,28467 € | 1.423,35 € |
| 7.000 | 0,27800 € | 1.946,00 € |
| 10.000 | 0,27109 € | 2.710,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



