


0191210027 | |
|---|---|
DigiKey Part Number | WM6995TR-ND - Tape & Reel (TR) WM6995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210027 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210027 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.209" (5.31mm) |
Length - Overall 0.795" (20.19mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,23280 € | 58,20 € |
| 500 | 0,22168 € | 110,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29496 € | 442,44 € |
| 3.000 | 0,28087 € | 842,61 € |
| 4.500 | 0,27295 € | 1.228,28 € |
| 7.500 | 0,26329 € | 1.974,68 € |
| 10.500 | 0,25712 € | 2.699,76 € |
| 15.000 | 0,25073 € | 3.760,95 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



