


0191210008 | |
|---|---|
DigiKey Part Number | WM6994TR-ND - Tape & Reel (TR) WM6994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210008 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210008 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26720 € | 6,68 € |
| 50 | 0,25420 € | 12,71 € |
| 100 | 0,24210 € | 24,21 € |
| 250 | 0,22692 € | 56,73 € |
| 500 | 0,21606 € | 108,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28745 € | 431,17 € |
| 3.000 | 0,27373 € | 821,19 € |
| 4.500 | 0,26601 € | 1.197,05 € |
| 7.500 | 0,25659 € | 1.924,42 € |
| 10.500 | 0,25057 € | 2.630,99 € |
| 15.000 | 0,24435 € | 3.665,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




